Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-SP1003-01ETG
Manufacturer Part #:

SP1003-01ETG

Manufacturer:

Description: TVS Diodes - Transient Voltage Suppressors 1 Ch 30KV 30pF
Mouser Online Catalog Page 797, Mouser Online Catalog
PDF Page 797, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Polarity: Unidirectional
Operating Voltage: 5 V
Breakdown Voltage: 5 V
Clamping Voltage: 12 V
Peak Surge Current: 7 A
Series: SP1003
Package / Case: SOD-882
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Brand: Littelfuse
Capacitance: 30 pF
Dimensions: 0.64 mm W x 1.04 mm L x 0.51 mm H
Mounting Style: SMD/SMT
Packaging: Reel
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Tradename: SPA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13,397 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.47
  10: $0.31
  100: $0.173
  1,000: $0.13
  2,000: $0.109
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.102
  20,000: $0.093
  50,000: $0.09
  100,000: $0.086
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1608X5R1A106K080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.47
PIC24FJ64GB004-I/PT
16-bit Microcontrollers - MCU 64KB Flash 8KB RAM n ...
Microchip Technology
1: $4.49
C1005X5R0J475K050BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.40
RR0306P-103-D
Thin Film Resistors - SMD 1/20W 10Kohm 0.5% 25ppm
Susumu
1: $0.30
F980J475MUA
Tantalum Capacitors - Solid SMD 6.3V,4.7uF,Lw Prof ...
AVX
1: $1.44
VEMI45AA-HNH-GS08
EMI Network Filter Arrays 4 Channel 4.0 Amp 60pF
Vishay Semiconductors
1: $0.56
LM4132AMF-2.5/NOPB
Voltage References PREC LDO VLTG REF
Texas Instruments
1: $3.27
TPS71701DCKR
LDO Voltage Regulators Lo Noise Hi-BW PSRR LDO 150 ...
Texas Instruments
1: $1.16
CBC3225T4R7MR
Fixed Inductors INDCTR HI CUR WND 1210 4.7uH 20%
Taiyo Yuden
1: $0.23
SP3031-01ETG
TVS Diodes - Transient Voltage Suppressors 5V 1uA ...
Littelfuse
1: $0.47
MBR0520L
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.35
ADUC7061BCPZ32
ARM Microcontrollers - MCU Low-Pwr Prec Analog Dua ...
Analog Devices
1: $7.83
ADP323ACPZ-R7
Linear Voltage Regulators Triple 200mA Hi PSRR Low ...
Analog Devices
1: $1.50
NCP15XH103F03RC
Thermistors - NTC 10K OHM 1%
Murata Electronics
1: $0.13
67503-1020
USB Connectors USB Mini-B Recept On-The-Go Rt.Angl ...
Molex
1: $1.13
ABS05-32.768KHZ-T
Crystals 32.768KHz 12.5pF 20ppm -40C +85C
ABRACON
1: $1.60
BLM15BD182SN1D
EMI Filter Beads, Chips & Arrays 1800 Ohm 25%
Murata Electronics
1: $0.14
RR0510P-6492-D
Thin Film Resistors - SMD 1/16W 64.9Kohm 0.5% 25pp ...
Susumu
1: $0.10
RR0510P-2322-D
Thin Film Resistors - SMD 1/16W 23.2Kohm 0.5% 25pp ...
Susumu
1: $0.10
RR0510P-1132-D
Thin Film Resistors - SMD 1/16W 11.3Kohm 0.5% 25pp ...
Susumu
1: $0.08


107423608 113705195 120070634 123207567 125444392 176911793 195371018 156058099 197847692 147914401 175451368 149528442 144700645 100804698 190913299 182343464 135586782