|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SP1003-01DTG
Manufacturer Part #:

SP1003-01DTG

Manufacturer:

Description:
TVS Diode Arrays 1 Ch 30kV 65pF SPA
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
SP1003-01DTG Datasheet SP1003-01DTG Datasheet
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: Littelfuse
Polarity: Unidirectional
Breakdown Voltage: 5 V
Clamping Voltage: 12 V
Peak Surge Current: 7 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP1003
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Package / Case: SOD-723
Height: 0.51 mm
Length: 1.04 mm
Packaging: Reel
Factory Pack Quantity: 8000
Tradename: SPA
Type: General Purpose ESD Protection
Width: 0.64 mm
Working Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DLW43SH510XK2L Common Mode Filters / Chokes 18,010
ERJ-2RKF1002X Thick Film Resistors - SMD 2,785,291
BMC150 Board Mount Hall Effect / Magnetic Sensors 1,295
SP3030-01ETG TVS Diode Arrays 33,057
TCA9539PWR Interface - I/O Expanders 2,530
ERJ-2GE0R00X Thick Film Resistors - SMD 1,231,763
CRCW04020000Z0ED Thick Film Resistors - SMD 906,017
CRCW04021K00FKED Thick Film Resistors - SMD 679,141
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 207,676
TPS78228DDCR LDO Voltage Regulators 5,272
Real Time Availability
Stock:
25,231 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.57
10:
$0.377
100:
$0.21
$0.158
$0.145
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 8000
To purchase full reel, order in multiples of 8000:
$0.124
$0.114
$0.109
$0.107
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

100804698 149528442 144700645 190913299 182343464 135586782 177044800 195371018 197847692 106110656 137030531 153257584 123207567 131121624 147914401 156058099 154619418 155743582