|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SP1002-02JTG
Manufacturer Part #:

SP1002-02JTG

Manufacturer:

Description:
TVS Diode Arrays 2 Ch 8kV 5V TVS Diode Array
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
SP1002-02JTG Datasheet SP1002-02JTG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Polarity: Bidirectional
Number of Channels: 2 Channel
Breakdown Voltage: 6 V
Clamping Voltage: 11.2 V
Peak Surge Current: 2 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP1002
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Package / Case: SC-70-5
Brand: Littelfuse
Cd - Diode Capacitance: 5 pF
Height: 1 mm
Length: 2.25 mm
Packaging: Reel
Factory Pack Quantity: 3000
Tradename: SPA
Type: General Purpose ESD Protection
Width: 1.35 mm
Working Voltage: 6 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-329631-2 RF Connector Accessories 40,961
TLJA107M006R0500 Tantalum Capacitors - Solid SMD 1,842
GRM155R60J475ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 179,736
39-01-2040 Headers & Wire Housings 56,170
39-30-1040 Headers & Wire Housings 13,931
89124-0103 Headers & Wire Housings 1,288
N2524-5002RB Headers & Wire Housings 330
TMBYV10-40FILM Schottky Diodes & Rectifiers 8,071
1206L075THYR Resettable Fuses - PPTC 4,697
HZ0603C601R-10 EMI Filter Beads, Chips & Arrays 23,741
Real Time Availability
Stock:
5,670 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.58
10:
$0.386
100:
$0.215
$0.161
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.135
$0.127
$0.116
$0.112
$0.11
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

100804698 149528442 151888282 182343464 135586782 154752857 153389782 173250774 155743582 102915171 106110656 131121624 137030531 154619418 177044800 143830835 147914401 153257584 156058099 195371018 197847692