|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SP1002-01JTG
Manufacturer Part #:

SP1002-01JTG

Manufacturer:

Description:
TVS Diode Arrays 1 channel bi-directional
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
SP1002-01JTG Datasheet SP1002-01JTG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: Littelfuse
Polarity: Bidirectional
Breakdown Voltage: 6 V
Clamping Voltage: 11.2 V
Peak Surge Current: 2 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP1002
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Package / Case: SC-70-3
Height: 1 mm
Length: 2.25 mm
Packaging: Reel
Factory Pack Quantity: 3000
Tradename: SPA
Type: General Purpose ESD Protection
Width: 1.35 mm
Working Voltage: 6 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A-1JB RF Connectors / Coaxial Connectors 25,905
1375820-2 Headers & Wire Housings 21,202
640456-2 Headers & Wire Housings 67,451
3314J-1-501E Trimmer Resistors - SMD 1,498
74LVC1G32GW,125 Logic Gates 61,599
BLA2AAG102SN4D EMI Filter Beads, Chips & Arrays 10,562
BLM21BD272SN1L EMI Filter Beads, Chips & Arrays 20,170
2N7002LT1G MOSFET 294,938
MSP430F2013IN 16-bit Microcontrollers - MCU 5,298
TAJV686M035RNJ Tantalum Capacitors - Solid SMD 1,702
Real Time Availability
Stock:
7,361 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.47
10:
$0.31
100:
$0.173
$0.13
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.109
$0.102
$0.094
$0.09
$0.088
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

100804698 149528442 151888282 182343464 135586782 102915171 177044800 197847692 131121624 147914401 156058099 195371018 106110656 137030531 143830835 153257584 154619418 155743582