|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SP1001-05XTG
Manufacturer Part #:

SP1001-05XTG

Manufacturer:

Description:
TVS Diode Arrays 5 channels
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
SP1001-05XTG Datasheet SP1001-05XTG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: Littelfuse
Polarity: Unidirectional
Number of Channels: 5 Channel
Breakdown Voltage: 5.5 V
Clamping Voltage: 9.7 V
Peak Surge Current: 2 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP1001
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Package / Case: SOT-563
Cd - Diode Capacitance: 8 pF
Height: 0.6 mm
Length: 1.7 mm
Packaging: Reel
Factory Pack Quantity: 3000
Tradename: SPA
Type: General Purpose ESD Protection
Width: 1.3 mm
Working Voltage: 5.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,733,040
ERJ-3EKF1002V Thick Film Resistors - SMD 1,111,953
LG M67K-H1J2-24-Z Standard LEDs - SMD 15,339
GRM31CR71E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 130,305
GRM188R71C104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 722,784
GRM31CR70J106KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,661
REF3233AIDBVT Voltage References 561
ADS1225IRGVT Analog to Digital Converters - ADC 1,175
HA72E-063R3LFTR13 Fixed Inductors 1,966
ERJ-3EKF3322V Thick Film Resistors - SMD 113,504
Real Time Availability
Stock:
6,228 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.64
10:
$0.495
100:
$0.32
$0.256
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.21
$0.202
$0.194
$0.191
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

100804698 149528442 130122517 182343464 135586782 155743582 106110656 117989847 123207567 131121624 137030531 147914401 153257584 154619418 177044800 163535096 156058099 195371018 197847692