Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-SP1001-05VTG
Manufacturer Part #:

SP1001-05VTG

Manufacturer:

Description: TVS Diode Arrays 5 Ch 8KV 5V 8pF
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: Littelfuse
Polarity: Unidirectional
Channels: 5 Channels
Capacitance: 8 pF
Clamping Voltage: 9.7 V
Peak Surge Current: 2 A
Termination Style: SMD/SMT
Series: SP1001
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Package / Case: SOT-963
Case Height: 0.5 mm
Packaging: Reel
Factory Pack Quantity: 8000
Tradename: SPA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 5950
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  5,950: $0.216
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 8000
To purchase full reel, order in multiples of 8000:
  8,000: $0.20
  48,000: $0.197
  96,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C2012X5R1A476M125AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $1.00
GRM21BR61C106KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.25
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
C1608X5R1A226M080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.48
PGB1010603MR
ESD Suppressors 0603 24VDC .06pF
Littelfuse
1: $0.66
DM3D-SF
Memory Card Connectors MICRO SD CD CONN STD SMT PU ...
Hirose Connector
1: $1.67
ABMM2-8.000MHZ-E2-T
Crystals 8MHz
ABRACON
1: $0.93
DF37NB-10DS-0.4V(51)
Board to Board & Mezzanine Connectors 0.4MM 10P RE ...
Hirose Connector
1: $0.69
FAN48610BUC50X
Voltage Regulators - Switching Regulators 2.5 MHz, ...
Fairchild Semiconductor
1: $0.87
FAN3180TSX
Gate Drivers Single 2 A Low-Side Driver w/ 3.3V LD ...
Fairchild Semiconductor
1: $1.18
FPF2165R
Switch ICs - Various Full Func Load Swtch w/Adj Cu ...
Fairchild Semiconductor
1: $1.25
FAH4820MPX
Motor / Motion / Ignition Controllers & Drivers Di ...
Fairchild Semiconductor
1: $1.22
EVQ-P4KB3Q
Tactile Switches 4.7x3.5mm Right Angl Force=3.5N H ...
Panasonic
1: $1.01
ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol
Panasonic
1: $0.15
MIC2782CLYCS TR
Supervisory Circuits Dual Input Push Button Reset ...
Micrel
1: $1.01
SP3003-04XTG
TVS Diode Arrays 4 channels .65pF
Littelfuse
1: $0.79
0402ZD105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
AVX
1: $0.10
NC7SP00P5X
Logic Gates 2-Input NAND Gate
Fairchild Semiconductor
1: $0.52
SP1004-04VTG
TVS Diode Arrays 4 Ch 8kV 5V TVS Diode Array
Littelfuse
1: $0.65
C1005X5R1A155K050BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5uF ...
TDK
1: $0.31


154619418 147914401 156058099 149528442 155743582