|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SP1001-05JTG
Manufacturer Part #:

SP1001-05JTG

Manufacturer:

Description:
TVS Diode Arrays 5 channels
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
SP1001-05JTG Datasheet SP1001-05JTG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: Littelfuse
Polarity: Unidirectional
Number of Channels: 5 Channel
Breakdown Voltage: 5.5 V
Clamping Voltage: 9.7 V
Peak Surge Current: 2 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP1001
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Package / Case: SC-70-6
Cd - Diode Capacitance: 8 pF
Height: 1 mm
Length: 2.25 mm
Packaging: Reel
Factory Pack Quantity: 3000
Tradename: SPA
Type: General Purpose ESD Protection
Width: 1.35 mm
Working Voltage: 5.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MBR120VLSFT1G Schottky Diodes & Rectifiers 55,185
UMK316BBJ106ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 61,326
BSS138-7-F MOSFET 29,268
0603L100SLYR Resettable Fuses - PPTC 3,844
MCP1703AT-3302E/CB LDO Voltage Regulators 6,133
LTST-C191KGKT Standard LEDs - SMD 99,862
C1608X5R1V105K080AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 20,416
MBRS320 Schottky Diodes & Rectifiers 5,483
MC-405 32.7680K-E3:ROHS Crystals 387
VJ0603A102JNXAO Multilayer Ceramic Capacitors MLCC - SMD/SMT 407
Real Time Availability
Stock:
8,237 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.62
10:
$0.479
100:
$0.309
$0.248
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.203
$0.195
$0.188
$0.185
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

155743582 100804698 149528442 130122517 182343464 135586782 156058099 154619418 177044800 163535096 195371018 197847692 106110656 117989847 123207567 131121624 137030531 147914401 153257584