Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-SP1001-04XTG
Manufacturer Part #:

SP1001-04XTG

Manufacturer:

Description: TVS Diode Arrays 4 channels
Mouser Online Catalog Page 797, Mouser Online Catalog
PDF Page 797, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: Littelfuse
Polarity: Unidirectional
Channels: 4 Channels
Capacitance: 8 pF
Breakdown Voltage: 5.5 V
Clamping Voltage: 9.7 V
Operating Voltage: 5.5 V
Peak Surge Current: 2 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP1001
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Package / Case: SOT-553
Dimensions: 1.3 mm W x 1.7 mm L x 0.6 mm H
Packaging: Reel
Factory Pack Quantity: 3000
Tradename: SPA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,286 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.61
  10: $0.452
  100: $0.284
  1,000: $0.219
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.182
  9,000: $0.169
  24,000: $0.16
  45,000: $0.157
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EK-TM4C1294XL
Development Boards & Kits - ARM Tiva C Series Laun ...
Texas Instruments
1: $20.39
ATMEGA32U4-AU
8-bit Microcontrollers - MCU AVR USB 32K FLASH IND ...
Atmel
1: $6.37
STM32F429I-DISCO
Development Boards & Kits - ARM STM32F429ZIT6U Dis ...
STMicroelectronics
1: $24.00
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.35
DLW21HN900SQ2L
Common Mode Filters / Chokes 0805 90ohm@100MHz Tol ...
Murata Electronics
1: $0.53
BLM15HG601SN1D
EMI Filter Beads, Chips & Arrays 0402 600ohms Tape ...
Murata Electronics
1: $0.22
RK73H1JTTD1003F
Thick Film Resistors - SMD 1/10watt 100Kohms 1%
KOA Speer
1: $0.10
BAS16SL
Diodes - General Purpose, Power, Switching 85V 0.1 ...
Fairchild Semiconductor
1: $0.38
1N4148
Diodes - General Purpose, Power, Switching 100V Io ...
Fairchild Semiconductor
1: $0.10
ADM3222ARUZ-REEL7
RS-232 Interface IC High-Speed 2-Channel 3.3V
Analog Devices
1: $2.87
STM32F102C4T6A
ARM Microcontrollers - MCU 32BIT Cortex M3 L/D ACC ...
STMicroelectronics
1: $3.74
VLMW1300-GS08
Standard LEDs - SMD White Clear Non-Diff
Vishay Semiconductors
1: $0.15
FM25L04B-G
F-RAM 4Kb Serial SPI 3V FRAM
Cypress Semiconductor
1: $1.40
ABM3B-12.288MHZ-10-1-U-T
Crystals +/-10PPM 12.288MHZ 10pF Fundamental
ABRACON
1: $1.20
BC817-16W,115
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.16
52207-0733
FFC & FPC Connectors 1.0 FPC ZIF 7Ckt Sn-Ag-Bi
Molex
1: $1.00
P6SMB15C
TVS Diodes - Transient Voltage Suppressors TVS SUR ...
Littelfuse
1: $0.53
12063D105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $0.48
T495D686K025ATE200
Tantalum Capacitors - Solid SMD 25volts 68uF 10% E ...
Kemet
1: $3.68
74LVC594ABQ,115
Counter Shift Registers 3.3V SHIFT REG WITH
NXP Semiconductors
1900: $0.38


100804698 149528442 130122517 182343464 135586782 155743582 197847692 195371018 106110656 131121624 147914401 156058099 153257584 154619418