|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SP1001-04JTG
Manufacturer Part #:

SP1001-04JTG

Manufacturer:

Description:
TVS Diode Arrays 4 channels
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
SP1001-04JTG Datasheet SP1001-04JTG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: Littelfuse
Polarity: Unidirectional
Number of Channels: 4 Channel
Breakdown Voltage: 5.5 V
Clamping Voltage: 9.7 V
Peak Surge Current: 2 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP1001
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Package / Case: SC-70-5
Cd - Diode Capacitance: 8 pF
Height: 1 mm
Length: 2.25 mm
Packaging: Reel
Factory Pack Quantity: 3000
Tradename: SPA
Type: General Purpose ESD Protection
Width: 1.35 mm
Working Voltage: 5.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 108,738
PIC18F6520-I/PT 8-bit Microcontrollers - MCU 1,937
BAV99,215 Diodes - General Purpose, Power, Switching 97,908
UMK107AB7105KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 96,649
SI2304DDS-T1-GE3 MOSFET 8,937
RJE01-660-01 Modular Connectors / Ethernet Connectors 2,232
RC0603FR-0710KL Thick Film Resistors - SMD 1,411,762
1502-2 Circuit Board Hardware - PCB 12,248
BAT42WS-E3-18 Schottky Diodes & Rectifiers 16,889
BAS40-TP Schottky Diodes & Rectifiers 5,312
Real Time Availability
Stock:
5,400 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.59
10:
$0.434
100:
$0.273
$0.21
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.174
$0.162
$0.154
$0.15
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

100804698 149528442 130122517 182343464 135586782 155743582 137030531 153257584 163535096 197847692 154619418 177044800 106110656 117989847 123207567 131121624 147914401 195371018 156058099