|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SP1001-02XTG
Manufacturer Part #:

SP1001-02XTG

Manufacturer:

Description:
TVS Diode Arrays 2 Ch 8kV 8pF SPA
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: Littelfuse
Polarity: Unidirectional
Number of Channels: 2 Channel
Breakdown Voltage: 5.5 V
Clamping Voltage: 9.7 V
Peak Surge Current: 2 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP1001
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Package / Case: SOT-553
Cd - Diode Capacitance: 8 pF
Height: 0.6 mm
Length: 1.7 mm
Packaging: Reel
Factory Pack Quantity: 3000
Tradename: SPA
Type: General Purpose ESD Protection
Width: 1.3 mm
Working Voltage: 5.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0805YC475KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,588
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 260,218
LD1117S25CTR LDO Voltage Regulators 12,294
MCP23S08-E/SS Interface - I/O Expanders 1,798
SMAZ9V1-13-F Zener Diodes 19,279
GRM31CR72E104KW03L Multilayer Ceramic Capacitors MLCC - SMD/SMT 17,504
CC3-1205SF-E Isolated DC/DC Converters 76
2743021447 EMI Filter Beads, Chips & Arrays 37,295
RSO-2405SZ Isolated DC/DC Converters 79
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.43
10:
$0.325
100:
$0.204
$0.153
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.13
$0.122
$0.115
$0.113
$0.109
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

155743582 100804698 149528442 130122517 182343464 135586782 137030531 153257584 195371018 197847692 156058099 106110656 123207567 131121624 147914401 154619418 177044800