|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SP1001-02JTG
Manufacturer Part #:

SP1001-02JTG

Manufacturer:

Description:
TVS Diode Arrays 2 channels
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
SP1001-02JTG Datasheet SP1001-02JTG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: Littelfuse
Polarity: Unidirectional
Number of Channels: 2 Channel
Breakdown Voltage: 5.5 V
Clamping Voltage: 9.7 V
Peak Surge Current: 2 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP1001
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Package / Case: SC-70-3
Cd - Diode Capacitance: 8 pF
Height: 1 mm
Length: 2.25 mm
Packaging: Reel
Factory Pack Quantity: 3000
Tradename: SPA
Type: General Purpose ESD Protection
Width: 1.35 mm
Working Voltage: 5.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 170,282
SG-3030JF 32.7680KB3: ROHS Standard Clock Oscillators 6,179
ERJ-2GE0R00X Thick Film Resistors - SMD 1,185,133
BAT54C Schottky Diodes & Rectifiers 63,579
PIC16F1829-I/P 8-bit Microcontrollers - MCU 1,956
2N7002K MOSFET 42,969
ERA-2AEB223X Thin Film Resistors - SMD 16,831
ERA-3AEB2743V Thin Film Resistors - SMD 5,089
MAX11665AUT+T Analog to Digital Converters - ADC 2,789
Real Time Availability
Stock:
18,663 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.57
10:
$0.377
100:
$0.21
$0.158
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.132
$0.124
$0.114
$0.109
$0.107
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

100804698 149528442 130122517 182343464 135586782 155743582 123207567 147914401 154619418 156058099 106110656 137030531 153257584 131121624 177044800 195371018 197847692