Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-SP0524PUTG
Manufacturer Part #:

SP0524PUTG

Manufacturer:

Description: TVS Diode Arrays 4 Ch 12KV 0.5pF
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
RoHS: RoHS Compliant Details
Channels: 4 Channels
Clamping Voltage: 7 V
Operating Voltage: 5 V
Peak Surge Current: 4 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Package / Case: uDFN-10
Capacitance: 0.5 pF
Dimensions: 1.1 mm W x 2.6 mm L x 0.55 mm H
Packaging: Reel
Part # Aliases: SP3012-04UTG
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,900 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.98
  10: $0.764
  100: $0.667
  250: $0.58
  500: $0.494
  1,000: $0.396
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.348
  6,000: $0.324
  12,000: $0.30
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
154619418 166226480 149528442 135586782 167251759 165440011