|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SP0505BAJTG
Manufacturer Part #:

SP0505BAJTG

Manufacturer:

Description:
TVS Diode Arrays 5 Channel SMT array SC70-6
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
SP0505BAJTG Datasheet SP0505BAJTG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: Littelfuse
Polarity: Bidirectional
Number of Channels: 5 Channel
Breakdown Voltage: 5.5 V
Clamping Voltage: 7.8 V
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP05
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Package / Case: SC-70-6
Cd - Diode Capacitance: 30 pF
Height: 1 mm
Length: 2.25 mm
Packaging: Reel
Pd - Power Dissipation: 200 mW
Factory Pack Quantity: 3000
Tradename: SPA
Type: Avalanche Diode Arrays
Width: 1.35 mm
Working Voltage: 5.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SP1255PUTG TVS Diode Arrays 5,499
SN65HVD230DR CAN Interface IC 50,979
TPS62163DSGR Voltage Regulators - Switching Regulators 13,498
ACM2012-900-2P-T002 Common Mode Filters / Chokes 70,341
MAX526DCNG+ Digital to Analog Converters - DAC 161
IHLP2525CZER6R8M01 Fixed Inductors 5,861
LM2734XMK/NOPB Voltage Regulators - Switching Regulators 2,241
1-770186-0 Pin & Socket Connectors 1,393
2-644803-3 Headers & Wire Housings 3,618
C1608C0G1H101J080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 224,065
Real Time Availability
Stock:
3,204 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.12
10:
$0.89
100:
$0.683
500:
$0.606
$0.479
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.411
$0.396
$0.384
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

154752857 173250774 155743582 100804698 149528442 189548820 182343464 135586782 153389782 106110656 131121624 137030531 147914401 153257584 143830835 154619418 177044800 156058099 195371018 197847692 102915171 163535096