|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SP0502BAJTG
Manufacturer Part #:

SP0502BAJTG

Manufacturer:

Description:
TVS Diode Arrays 2 Channel SMT array SC70
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: Littelfuse
Polarity: Bidirectional
Number of Channels: 2 Channel
Breakdown Voltage: 5.5 V
Clamping Voltage: 7.8 V
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP05
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Package / Case: SC-70-3
Cd - Diode Capacitance: 30 pF
Height: 1 mm
Length: 2.25 mm
Packaging: Reel
Pd - Power Dissipation: 200 mW
Factory Pack Quantity: 3000
Tradename: SPA
Type: Avalanche Diode Arrays
Width: 1.35 mm
Working Voltage: 5.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 266,502
KPPX-4P DC Power Connectors 15,487
CP2104-F03-GM I/O Controller Interface IC 12,682
172165-1 Pin & Socket Connectors 27,002
0031.8201 Fuse Holder 17,290
NANOSMDC050F/13.2-2 Resettable Fuses - PPTC 5,179
NANOSMDC020F-2 Resettable Fuses - PPTC 20,806
172157-1 Pin & Socket Connectors 4,507
PESD5V0S1UB,115 TVS Diodes - Transient Voltage Suppressors 7,182
MMZ2012R102A EMI Filter Beads, Chips & Arrays 61,255
Real Time Availability
Stock:
4,086 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.81
10:
$0.626
100:
$0.404
$0.324
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.265
$0.255
$0.245
$0.242
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

100804698 189548820 182343464 149528442 135586782 153389782 154752857 173250774 155743582 143830835 156058099 147914401 154619418 177044800 131121624 195371018 102915171 106110656 137030531 153257584 197847692