Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-SP03A-3.3BTG
Manufacturer Part #:

SP03A-3.3BTG

Manufacturer:

Description: TVS Diode Arrays 2Ch 150A 12pF
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 701, Mouser Enhanced Catalog
PDF Page 701, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
RoHS: RoHS Compliant Details
Polarity: Bidirectional
Channels: 2 Channels
Breakdown Voltage: 3.3 V
Clamping Voltage: 17 V
Operating Voltage: 3.3 V
Peak Surge Current: 150 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP03A-3.3
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Capacitance: 12 pF
Dimensions: 5 mm W x 4 mm L x 1.75 mm H
Package / Case: SOIC-8
Packaging: Reel
Peak Pulse Power Dissipation: 3300 W
Factory Pack Quantity: 2500
Part # Aliases: LC03-3.3BTG
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,833 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.17
  10: $1.75
  100: $1.40
  500: $1.23
  1,000: $1.01
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.945
  5,000: $0.91
  10,000: $0.875
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T491B476K010AT
Tantalum Capacitors - Solid SMD 47UF 10V 10% B
Kemet
1: $0.53
TLC59116IPWR
LED Lighting Drivers 16Ch Fm I2C Bus Cons Crnt LED ...
Texas Instruments
1: $3.26
T491B106K016AT
Tantalum Capacitors - Solid SMD 16V 10uF 10% "B"
Kemet
1: $0.52
24FC1025-I/SM
EEPROM 1024K 128KX8 2.5V HI-SPD SER EE
Microchip Technology
1: $3.60
90119-2110
Headers & Wire Housings 22-24 FEM CRIMP TERM
Molex
1: $0.25
FMMT591TA
Transistors Bipolar - BJT PNP Medium Power
Diodes Inc. / Zetex
1: $0.33
1778069
Pluggable Terminal Blocks 5.08mm 10P PLG W/FLG
Phoenix Contact
1: $9.66
0708263
Terminal Block Tools & Accessories HDR HDWR FOR 5. ...
Phoenix Contact
1: $0.25
EVP-AA602W
Tactile Switches Swtch Lite Touch SMD 1.7mm ht J-b ...
Panasonic Electronic Components
1: $0.85
ESDA25L
TVS Diode Arrays SUPPRESSOR
STMicroelectronics
1: $0.30
CRCW08051K00FKEA
Thick Film Resistors - SMD 1/8watt 1Kohms 1% 100pp ...
Vishay/Dale
1: $0.22
C0805C332J3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.34
60R090XPR
Resettable Fuses 60V .900A RADIAL LEADS
Littelfuse
1: $0.49
RBO40-40G-TR
Surge Suppressors Reversed Battery OverVolt Prot
STMicroelectronics
1: $3.31
MC33269T-3.3G
Low Dropout Regulators - LDO 3.3V ADJ 800mA
ON Semiconductor
1: $0.98
SML-LX0805SOC-TR
Standard LEDs - SMD Super Orange, 610nm 2V, 60mcd
Lumex
1: $0.39
FMMT491TA
Transistors Bipolar - BJT NPN Medium Power
Diodes Inc. / Zetex
1: $0.45
CRCW08054K70FKEA
Thick Film Resistors - SMD 1/8watt 4.7Kohms 1%
Vishay/Dale
1: $0.22
CRCW0805100RFKEA
Thick Film Resistors - SMD 1/8watt 100ohms 1% 100p ...
Vishay/Dale
1: $0.22
ABL-12.288MHZ-B2
Crystals +/-20ppm 12.288MHz FUNDAMENTAL
ABRACON
1: $0.39


This product is also available in:
171413094 154619418 130025149 191687040 153389782 180355003 175550799 173250774 113805012 100456261 117989847 149528442 100804698 114210194 116016452 143781669 154752857 184356701 182343464