|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SP03-3.3BTG
Manufacturer Part #:

SP03-3.3BTG

Manufacturer:

Description:
TVS Diode Arrays 2Ch 150A 25pF
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
SP03-3.3BTG Datasheet SP03-3.3BTG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: Littelfuse
Polarity: Bidirectional
Number of Channels: 2 Channel
Breakdown Voltage: 3.3 V
Clamping Voltage: 18 V
Peak Surge Current: 150 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP03-3.3
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Package / Case: SOIC-8
Cd - Diode Capacitance: 16 pF
Height: 1.65 mm
Length: 5 mm
Packaging: Reel
Pd - Power Dissipation: 3300 W
Factory Pack Quantity: 2500
Tradename: SPA
Type: Lightning Surge Protection
Width: 4 mm
Working Voltage: 3.3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-1564520-1 Automotive Connectors 348
MPZ2012S221ATD25 EMI Filter Beads, Chips & Arrays 19,142
1564562-1 Automotive Connectors 1,105
MMZ1608Q601BTD25 EMI Filter Beads, Chips & Arrays 7,866
MUSB-A111-30 USB Connectors 1,694
EEE-FK1E471P Aluminum Electrolytic Capacitors - SMD 18,107
PESD3V3L1BA,115 TVS Diodes - Transient Voltage Suppressors 2,559
ADG721BRMZ-REEL7 Analog Switch ICs 1,415
1441817 Circular Metric Connectors 44
Real Time Availability
Stock:
3,448 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.23
10:
$1.81
100:
$1.45
500:
$1.26
$1.05
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.945
$0.91
$0.875
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

100804698 130025149 149528442 182343464 191687040 184356701 173250774 135586782 153389782 154752857 100456261 175550799 114210194 143781669 155743582 171413094 180355003 197847692 106110656 137030531 143830835 147914401 153257584 154619418 156058099 131121624 195371018 102915171 119071417 177044800