Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-SMDJ30CA
Manufacturer Part #:

SMDJ30CA

Manufacturer:

Description: TVS Diodes - Transient Voltage Suppressors TVS Diode SMC Suf MT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Polarity: Bidirectional
Operating Voltage: 30 V
Breakdown Voltage: 33.3 V
Clamping Voltage: 48.4 V
Peak Surge Current: 62 A
Series: SMDJ
Package / Case: DO-214AB
Minimum Operating Temperature: - 65 C
Maximum Operating Temperature: + 150 C
Channels: 1 Channel
Dimensions: 6.22 mm W x 8.13 mm L x 2.62 mm H
Packaging: Reel
Peak Pulse Power Dissipation: 3000 W
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 3000 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.14
  25: $1.03
  100: $0.899
  250: $0.79
  500: $0.70
  1,000: $0.553
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.50
  6,000: $0.475
  12,000: $0.457
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ADS1298IPAG
Analog to Digital Converters - ADC 8Ch,24B ADC
Texas Instruments
1: $38.47
OPA211ID
Operational Amplifiers - Op Amps 1.1nV/Hz Noise Lo ...
Texas Instruments
1: $11.57
TPS72325DBVT
Low Dropout Regulators - LDO 200mA Low Noise High- ...
Texas Instruments
1: $2.81
FDN306P
MOSFET P-Ch PowerTrench Specified 1.8V
Fairchild Semiconductor
1: $0.57
PCA9306DCUT
Translation - Voltage Levels Dual BiDir I2C-Bus & ...
Texas Instruments
1: $1.72
HSMF-C113
Standard LEDs - SMD RGB Tri-Color
Avago Technologies
1: $0.90
TPS73233DBVT
Low Dropout Regulators - LDO Cap-Free NMOS 250mA
Texas Instruments
1: $1.33
VS-10MQ100NTRPBF
Schottky Diodes & Rectifiers 2.1 Amp 100 Volt
Vishay Semiconductors
1: $0.49
MAX6749KA+T
Supervisory Circuits Single uPower Supervisor
Maxim Integrated
1: $2.71
SD1209T5-A1
Audio Indicators & Alerts Round 12mmx9mm 2048Hz Vi ...
TDK
1: $1.87
BAT54KFILM
Schottky Diodes & Rectifiers schottky diode
STMicroelectronics
1: $0.14
5KP26A
TVS Diodes - Transient Voltage Suppressors 26Vso 2 ...
Littelfuse
1: $2.71
ZM4733A-GS08
Zener Diodes 5.1 Volt 1 Watt 5%
Vishay Semiconductors
1: $0.14
NRS4018T4R7MDGJ
Fixed Inductors INDCTR LW PROFL WND 4.7uH 20%
Taiyo Yuden
1: $0.37
NC7SP157P6X
Encoders, Decoders, Multiplexers & Demultiplexers ...
Fairchild Semiconductor
1: $0.40
SN74HC594D
Counter Shift Registers 8bit Shift
Texas Instruments
1: $0.67
MMSD4448
Diodes - General Purpose, Power, Switching Hi Cond ...
Fairchild Semiconductor
1: $0.27
CAY10-222J4LF
Resistor Networks & Arrays 2.2K 5% Convex 4resisto ...
Bourns
1: $0.16
FMMT493TA
Transistors Bipolar - BJT NPN Medium Power
Diodes Inc. / Zetex
1: $0.33
ABLSG-8.000MHZ-D-2-Y-T
Crystals 8MHz 18pF 30ppm -40C +85C
ABRACON
1: $0.63


161402757 112520762 1137051955-0610-6false