|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SMAJ30A
Manufacturer Part #:

SMAJ30A

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors 30Vr 400W 8.3A 5% UniDirectional
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Brand: Littelfuse
Package / Case: DO-214AC
Breakdown Voltage: 33.3 V
Polarity: Unidirectional
Clamping Voltage: 48.4 V
Peak Surge Current: 8.3 A
Series: SMAJ
Minimum Operating Temperature: - 65 C
Maximum Operating Temperature: + 150 C
Height: 2.29 mm
Length: 4.5 mm
Mounting Style: SMD/SMT
Operating Temperature Range: - 65 C to + 150 C
Packaging: Reel
Pd - Power Dissipation: 400 W
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Type: Surface Mount Transient Voltage Suppressor
Width: 2.79 mm
Working Voltage: 30 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 350,624
BAT54S Schottky Diodes & Rectifiers 41,963
ERJ-6ENF1002V Thick Film Resistors - SMD 337,244
CRCW04021M00FKED Thick Film Resistors - SMD 327,614
CRCW0603100KFKEA Thick Film Resistors - SMD 302,161
CRCW06034K70FKEA Thick Film Resistors - SMD 283,660
MMBT3904 Bipolar Transistors - BJT 240,592
SMAJ15A TVS Diodes - Transient Voltage Suppressors 10,121
SMAJ24A TVS Diodes - Transient Voltage Suppressors 6,064
CRCW080510R0FKEA Thick Film Resistors - SMD 165,634
Real Time Availability
Stock:
17,533 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.43
10:
$0.316
100:
$0.199
$0.14
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.114
$0.106
$0.101
$0.09
$0.086
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

112520762 113705195 130130482 156058099 129179981 197847692 107423608 121780097 160572861 175451368 188780106 120070634 123207567 125444392 147914401 176911793 195371018