|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SMAJ200A
Manufacturer Part #:

SMAJ200A

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors 200Vr 400W 1.2A 5% UniDirectional
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Brand: Littelfuse
Package / Case: DO-214AC
Breakdown Voltage: 224 V
Polarity: Unidirectional
Clamping Voltage: 324 V
Peak Surge Current: 1.2 A
Series: SMAJ
Minimum Operating Temperature: - 65 C
Maximum Operating Temperature: + 150 C
Height: 2.29 mm
Length: 4.5 mm
Mounting Style: SMD/SMT
Operating Temperature Range: - 65 C to + 150 C
Packaging: Reel
Pd - Power Dissipation: 400 W
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Type: Surface Mount Transient Voltage Suppressor
Width: 2.79 mm
Working Voltage: 200 V
Unit Weight: 0.002152 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21B5C1H223JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 122,767
MBRB4030T4G Schottky Diodes & Rectifiers 4,978
LM8261M5/NOPB Operational Amplifiers - Op Amps 6,858
LMV7219M7/NOPB Analog Comparators 5,305
53100C Current Transformers 1,406
HSMS-2800-TR1G Schottky Diodes & Rectifiers 5,456
BLM18AG102SN1D EMI Filter Beads, Chips & Arrays 102,665
DLW31SN222SQ2L Common Mode Filters / Chokes 6,630
22-11-2022 Headers & Wire Housings 13,513
1140-222K-RC Fixed Inductors 174
Real Time Availability
Stock:
6,016 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.43
10:
$0.316
100:
$0.199
$0.14
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.114
$0.106
$0.101
$0.09
$0.086
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

112520762 197847692 113705195 121780097 129179981 130130482 132249652 156058099 120070634 123207567 125444392 147914401 175451368 176911793 188780106 195371018 107423608 160572861