|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SM36-02HTG
Manufacturer Part #:

SM36-02HTG

Manufacturer:

Description:
TVS Diode Arrays 400W 36V 2 Ch ESD Prot
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
SM36-02HTG Datasheet SM36-02HTG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Number of Channels: 2 Channel
Clamping Voltage: 52 V
Peak Surge Current: 5 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SM
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 125 C
Package / Case: SOT-23-3
Brand: Littelfuse
Height: 1.12 mm
Length: 3.04 mm
Packaging: Reel
Pd - Power Dissipation: 400 W
Factory Pack Quantity: 3000
Width: 1.4 mm
Working Voltage: 36 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN65HVD1781DR RS-485 Interface IC 8,277
DF40HC(3.0)-70DS-0.4V(51) Board to Board & Mezzanine Connectors 10,927
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 287,820
C3225X7S2A475K200AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 24,298
TAJB106K016RNJ Tantalum Capacitors - Solid SMD 109,633
HR10A-10LP-12S(73) Circular Push Pull Connectors 287
LM25011MY/NOPB Voltage Regulators - Switching Regulators 6,318
BKP1005EM221-T EMI Filter Beads, Chips & Arrays 20,136
SM05-02HTG TVS Diode Arrays 1,359
ADR5043BKSZ-R2 Voltage References 455
Real Time Availability
Stock:
2,935 Can Ship Immediately

On Order:
0

Factory Lead-Time:
24 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.59
10:
$0.434
100:
$0.273
$0.21
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.174
$0.162
$0.154
$0.15
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147394040 119071417 137030531 153257584 154619418 155743582 156058099 131121624 147914401 106110656 177044800 195371018 197847692