|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SM15-02HTG
Manufacturer Part #:

SM15-02HTG

Manufacturer:

Description:
TVS Diode Arrays 400W 15V 2 Ch ESD Prot
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
SM15-02HTG Datasheet SM15-02HTG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Number of Channels: 2 Channel
Clamping Voltage: 24 V
Peak Surge Current: 12 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SM
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 125 C
Package / Case: SOT-23-3
Brand: Littelfuse
Height: 1.12 mm
Length: 3.04 mm
Packaging: Reel
Pd - Power Dissipation: 400 W
Factory Pack Quantity: 3000
Width: 1.4 mm
Working Voltage: 15 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1210C476M4PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,826
RECE-20279-001E-01 RF Connectors / Coaxial Connectors 7,252
ADP2301AUJZ-R7 Voltage Regulators - Switching Regulators 20,995
B230A-13-F Schottky Diodes & Rectifiers 15,121
AT62-201-20141 Automotive Connectors 9,019
NRS4012T4R7MDGJ Fixed Inductors 6,723
RK73H1JTTD4991F Thick Film Resistors - SMD 115,261
CAB.628 RF Cable Assemblies 224
RK73H1JTTD4222F Thick Film Resistors - SMD 46,001
Real Time Availability
Stock:
3,727 Can Ship Immediately

On Order:
0

Factory Lead-Time:
24 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.59
10:
$0.434
100:
$0.273
$0.21
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.174
$0.162
$0.154
$0.15
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147394040 137030531 153257584 154619418 155743582 156058099 131121624 147914401 119071417 106110656 177044800 195371018 197847692