|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SM12-02HTG
Manufacturer Part #:

SM12-02HTG

Manufacturer:

Description:
TVS Diode Arrays 400W 12V 2 Ch ESD Prot
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
SM12-02HTG Datasheet SM12-02HTG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Number of Channels: 2 Channel
Clamping Voltage: 18.5 V
Peak Surge Current: 17 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SM
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 125 C
Package / Case: SOT-23-3
Brand: Littelfuse
Height: 1.12 mm
Length: 3.04 mm
Packaging: Reel
Pd - Power Dissipation: 400 W
Factory Pack Quantity: 3000
Width: 1.4 mm
Working Voltage: 12 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SP3022-01ETG TVS Diode Arrays 13,132
CP2102-GM I/O Controller Interface IC 25,992
J0G-0003NL Modular Connectors / Ethernet Connectors 2,219
MAX9768BETG+ Audio Amplifiers 7,507
MAX9768ETG+ Audio Amplifiers 5,403
SN74HC27DR Logic Gates 2,757
SM05-02HTG TVS Diode Arrays 4,359
OPB666N Optical Switches, Transmissive, Photo IC Output 129
ASO241R Solid State Relays - PCB Mount 38
EN6337QI Voltage Regulators - Switching Regulators 171
Real Time Availability
Stock:
2,477 Can Ship Immediately

On Order:
0

Factory Lead-Time:
24 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.59
10:
$0.434
100:
$0.273
$0.21
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.174
$0.162
$0.154
$0.15
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147394040 119071417 153257584 155743582 156058099 195371018 197847692 106110656 154619418 177044800 131121624 137030531 147914401