|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SL1002A090SM
Manufacturer Part #:

SL1002A090SM

Manufacturer:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 70-120V 5A MiniBeta 2 Term
Mouser Online Catalog Page 813, Mouser Online Catalog
PDF Page 813, PDF Catalog Page
SL1002A090SM Datasheet SL1002A090SM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS: RoHS Compliant Details
Brand: Littelfuse
Peak Pulse Current: 5 kA
Number of Electrodes: 2 Electrode
Series: SL1002
Termination Style: Solder Pad
Failsafe Protection Y/N: Failsafe Not Protected
Packaging: Reel
DC Sparkover: 120 VDC
Diameter: 6.2 mm
Insulation Resistance: 1 GOhms
Length: 4.3 mm
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Technology: Gas Plasma Arrester
Type: Gas Plasma Arrester
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LRTBGFTG-T7AW-1+V7A7-29+R Standard LEDs - SMD 193,422
CDSOT23-SM712 TVS Diode Arrays 31,007
C1608X5R1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 342,802
TBU-CA065-200-WH Surge Suppressors 8,384
TL1963AKTTR LDO Voltage Regulators 1,227
1711026 Fixed Terminal Blocks 1,213
ACPL-M61L-000E High Speed Optocouplers 1,903
NFM21PC105B1C3D Feed Through Capacitors 68,285
LM2678S-ADJ/NOPB Voltage Regulators - Switching Regulators 786
LM4040C30IDBZR Voltage References 14,814
Real Time Availability
Stock:
15,097 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.28
10:
$1.12
50:
$0.961
100:
$0.801
200:
$0.778
500:
$0.66
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.553
$0.515
$0.496
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

156058099