|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SDP3500Q38CB
Manufacturer Part #:

SDP3500Q38CB

Manufacturer:

Description:
Sidacs SDP Biased xDSL 100A Protection Device
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Sidacs
RoHS: RoHS Compliant Details
Brand: Littelfuse
Package / Case: QFN-8
Current Rating: 2.2 A
Packaging: Reel
Series: SDPXXX0Q38CX
Factory Pack Quantity: 4000
Tradename: Sidactor
Unit Weight: 0.001344 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 4000
Multiples: 4000
Pricing (USD)
Reel of 4000
$1.17
$1.12

To add to a project, please Log In.

185869871 137394466 147914401 156058099