|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SDP0240T023G6RP
Manufacturer Part #:

SDP0240T023G6RP

Manufacturer:

Description:
Sidacs 19V 80A SOT23-6L Sidactor
Mouser Online Catalog Page 768, Mouser Online Catalog
PDF Page 768, PDF Catalog Page
SDP0240T023G6RP Datasheet SDP0240T023G6RP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Sidacs
RoHS: RoHS Compliant Details
Brand: Littelfuse
Package / Case: SOT-23-6
Packaging: Reel
Series: SDPxxxxT023G6RP
Factory Pack Quantity: 3000
Tradename: Sidactor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TMS320F2812PGFQ Digital Signal Processors & Controllers - DSP, DSC 219
TLP748J(F) Triac & SCR Output Optocouplers 23,961
C3216X5R1C476M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,112
2N2907A Bipolar Transistors - BJT 9,161
TLP160J(TPR,U,C,F) Triac & SCR Output Optocouplers 18,036
C3216X5R1V226M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 80,889
MC9S08LL64CLK 8-bit Microcontrollers - MCU 2,650
1-968849-3 Automotive Connectors 9,808
1981584-1 USB Connectors 1,186
RK73H1ETTP1583F Thick Film Resistors - SMD 35,156
Real Time Availability
Stock:
8,537 Can Ship Immediately

On Order:
0

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.90
10:
$0.72
100:
$0.553
500:
$0.49
$0.388
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.333
$0.32
$0.31
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

Popular Searches: SMD/SMT Sidacs , 40 V Sidacs
163375185 185869871 197847692 137394466 156058099 147914401