Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-SD36C-01FTG
Manufacturer Part #:

SD36C-01FTG

Manufacturer:

Description:
TVS Diode Arrays 36V 450W AUTO BI-DIR SOD323
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 797, Mouser Online Catalog
PDF Page 797, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Polarity: Bidirectional
Channels: 1 Channel
Capacitance: 30 pF
Clamping Voltage: 60 V
Operating Voltage: 36 V
Peak Surge Current: 5 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SD-C
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 125 C
Package / Case: SOD-323
Brand: Littelfuse
Packaging: Reel
Peak Pulse Power Dissipation: 450 W
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TC1262-3.3VDBTR LDO Voltage Regulators 20,220
RTE24024F General Purpose Relays 5,347
CRCW06031K00FKEA Thick Film Resistors - SMD 783,461
MOCD207M Transistor Output Optocouplers 14,972
TPS54561DPRT Voltage Regulators - Switching Regulators 694
XTR116UA Sensor Interface 1,924
HEDS-9100#A00 Encoders 139
ERJ-3EKF1022V Thick Film Resistors - SMD 1,480,845
C0402C681J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,990
CRCW06031M00FKEA Thick Film Resistors - SMD 196,269
Real Time Availability
Stock:
17,865 Can Ship Immediately

On Order: 3000 View Delivery Dates  

Factory Lead-Time: 30 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.43
  10: $0.325
  100: $0.204
  1,000: $0.153
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.13
  9,000: $0.122
  24,000: $0.115
  45,000: $0.113
  99,000: $0.109
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102915171 153257584 155743582 156058099 131121624 147914401 106110656 154619418 197847692 195371018 170690845