|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-SD36-01FTG
Manufacturer Part #:

SD36-01FTG

Manufacturer:

Description:
TVS Diode Arrays 36V 450W AUTO UNI-DIR SOD323
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Polarity: Unidirectional
Channels: 1 Channel
Capacitance: 50 pF
Clamping Voltage: 62 V
Operating Voltage: 36 V
Peak Surge Current: 5 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SD
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 125 C
Package / Case: SOD-323
Brand: Littelfuse
Packaging: Reel
Peak Pulse Power Dissipation: 450 W
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BSC100N06LS3 G MOSFET 89,979
LAN8710A-EZK-TR Ethernet ICs 9,339
LM2596SX-ADJ/NOPB Voltage Regulators - Switching Regulators 4,369
KPJX-4S-S DC Power Connectors 9,987
48099-5701 PCI Express / PCI Connectors 2,909
67910-5700 PCI Express / PCI Connectors 2,312
SP3003-02XTG TVS Diode Arrays 7,680
REF5030AIDR Voltage References 2,406
BSC120N03LS G MOSFET 19,422
Real Time Availability
Stock:
12,130 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 30 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.53
  10: $0.354
  100: $0.198
  1,000: $0.144
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.124
  9,000: $0.116
  24,000: $0.106
  45,000: $0.102
  99,000: $0.098
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


154619418 155743582 156058099 131121624 147914401 170690845 106110656 195371018 197847692 153257584