|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SD24C-01FTG
Manufacturer Part #:

SD24C-01FTG

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors 24V 450W AUTO BI-DIR SOD323
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
SD24C-01FTG Datasheet SD24C-01FTG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Package / Case: SOD-323
Polarity: Bidirectional
Clamping Voltage: 42 V
Peak Surge Current: 7 A
Series: SD-C
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 125 C
Brand: Littelfuse
Mounting Style: SMD/SMT
Packaging: Reel
Pd - Power Dissipation: 450 W
Termination Style: SMD/SMT
Working Voltage: 24 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0850-0-15-20-83-14-11-0 Circuit Board Hardware - PCB 11,695
RUEF300 Resettable Fuses - PPTC 5,806
24AA64T-I/OT EEPROM 12,017
Si8662BD-B-IS Digital Isolators 1,054
EEE-FP1E471AP Aluminum Electrolytic Capacitors - SMD 5,265
SD12C-01FTG TVS Diodes - Transient Voltage Suppressors 13,601
NFM41PC155B1E3L Feed Through Capacitors 6,524
53048-0410 Headers & Wire Housings 8,057
500X44W404MV4E Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,598
SD05C-01FTG TVS Diodes - Transient Voltage Suppressors 910
Real Time Availability
Stock:
7,912 Can Ship Immediately

On Order:

Factory Lead-Time:
30 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.44
5:
$0.406
10:
$0.371
25:
$0.325
50:
$0.302
100:
$0.279
250:
$0.242
500:
$0.205
$0.158
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.158
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

130130482 173867908 176911793 170690845 177044800 197847692 104438087 113705195 121780097 125444392 147914401 195371018 107423608 156058099 175451368