|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SD15C-01FTG
Manufacturer Part #:

SD15C-01FTG

Manufacturer:

Description:
TVS Diode Arrays 15V 450W AUTO BI-DIR SOD323
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Polarity: Bidirectional
Capacitance: 75 pF
Clamping Voltage: 31 V
Peak Surge Current: 12 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SD-C
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 125 C
Package / Case: SOD-323
Brand: Littelfuse
Number of Channels: 1 Channel
Operating Supply Voltage: 15 V
Packaging: Reel
Pd - Power Dissipation: 450 W
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SP3022-01ETG TVS Diode Arrays 18,714
TPSMC36CA TVS Diodes - Transient Voltage Suppressors 2,339
DFLS130L-7 Schottky Diodes & Rectifiers 20,736
2N7002PW,115 MOSFET 46,858
SD24C-01FTG TVS Diode Arrays 9,345
SD12C-01FTG TVS Diode Arrays 4,108
SP4021-01FTG-C TVS Diode Arrays 7,737
BK/GDC-500MA Cartridge Fuses 649
Real Time Availability
Stock:
11,115 Can Ship Immediately

On Order:
0

Factory Lead-Time:
30 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.43
10:
$0.325
100:
$0.204
$0.153
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.13
$0.122
$0.115
$0.113
$0.109
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102915171 106110656 154619418 170690845 177044800 131121624 143830835 147914401 195371018 153257584 155743582 156058099 197847692