|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-SD15-01FTG
Manufacturer Part #:

SD15-01FTG

Manufacturer:

Description:
TVS Diode Arrays 15V 450W AUTO UNI-DIR SOD323
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Polarity: Unidirectional
Channels: 1 Channel
Capacitance: 100 pF
Clamping Voltage: 30 V
Operating Voltage: 15 V
Peak Surge Current: 12 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SD
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 125 C
Package / Case: SOD-323
Brand: Littelfuse
Packaging: Reel
Peak Pulse Power Dissipation: 450 W
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C5750X7S2A106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 80,359
P0302 Programmer Accessories 631
LM3480IM3-5.0/NOPB LDO Voltage Regulators 23,508
MCP1416T-E/OT Gate Drivers 5,260
SBR130S3-7 Schottky Diodes & Rectifiers 22,487
AUIRFS4410Z MOSFET 3,128
BAS321,115 Rectifiers 25,952
VOS628A-X001T Transistor Output Optocouplers 2,968
SD05-01FTG TVS Diodes - Transient Voltage Suppressors 2,725
SMAJ70A TVS Diodes - Transient Voltage Suppressors 6,583
Real Time Availability
Stock:
4,811 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 30 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.53
  10: $0.354
  100: $0.198
  1,000: $0.144
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.124
  9,000: $0.116
  24,000: $0.106
  45,000: $0.102
  99,000: $0.098
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


153257584 156058099 155743582 106110656 131121624 195371018 197847692 147914401 154619418 170690845