|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-SD12C-01FTG
Manufacturer Part #:

SD12C-01FTG

Manufacturer:

Description:
TVS Diode Arrays 12V 450W AUTO BI-DIR SOD323
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 797, Mouser Online Catalog
PDF Page 797, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Polarity: Bidirectional
Channels: 1 Channel
Capacitance: 100 pF
Clamping Voltage: 23 V
Operating Voltage: 12 V
Peak Surge Current: 17 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SD-C
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 125 C
Package / Case: SOD-323
Brand: Littelfuse
Packaging: Reel
Peak Pulse Power Dissipation: 450 W
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
W5100 Ethernet ICs 7,695
LG R971-KN-1 Standard LEDs - SMD 290,663
GA355DR7GF472KW01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,305
ABM3-8.000MHz-D2Y-T Crystals 28,996
J0011D21BNL Modular Connectors / Ethernet Connectors 2,226
CRCW060310K0FKEA Thick Film Resistors - SMD 1,144,898
SN74LVC1G14DBVR Inverters 29,514
G3MC-202P-DC5 Solid State Relays - PCB Mount 603
C1608C0G1H472J080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 25,112
SD05C-01FTG TVS Diodes - Transient Voltage Suppressors 4,545
Real Time Availability
Stock:
5,578 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 30 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.43
  10: $0.325
  100: $0.204
  1,000: $0.153
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.13
  9,000: $0.122
  24,000: $0.115
  45,000: $0.113
  99,000: $0.109
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106110656 170690845 197847692 131121624 147914401 195371018 102915171 153257584 154619418 155743582 156058099