|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SD05C-01FTG
Manufacturer Part #:

SD05C-01FTG

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors 5V 450W 30A BiDirectional
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
SD05C-01FTG Datasheet SD05C-01FTG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Brand: Littelfuse
Package / Case: SOD-323
Polarity: Bidirectional
Clamping Voltage: 18 V
Peak Surge Current: 30 A
Series: SD05C
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0850-0-15-20-83-14-11-0 Circuit Board Hardware - PCB 12,695
SD24C-01FTG TVS Diodes - Transient Voltage Suppressors 7,912
24AA64T-I/OT EEPROM 12,017
EEE-FP1E471AP Aluminum Electrolytic Capacitors - SMD 5,265
0906-1-15-20-75-14-11-0 Contact Probes 11,781
3201314 Terminals 6,894
EEF-CT0J101R Aluminum Organic Polymer Capacitors 4,671
SD12C-01FTG TVS Diodes - Transient Voltage Suppressors 13,601
NFM41PC155B1E3L Feed Through Capacitors 6,524
STPS0520Z Schottky Diodes & Rectifiers 3,760
Real Time Availability
Stock:
910 Can Ship Immediately

On Order:

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.44
10:
$0.325
100:
$0.205
$0.158
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.131
$0.122
$0.116
$0.113
$0.111
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

149528442 123369483 197847692 104438087 113705195 130130482 125444392 147914401 176911793 195371018 107423608 121780097 175451368 177044800 156058099