|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SD05-01FTG
Manufacturer Part #:

SD05-01FTG

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors 5V 450W 30A Unidirectional
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
SD05-01FTG Datasheet SD05-01FTG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Brand: Littelfuse
Package / Case: SOD-323
Polarity: Unidirectional
Clamping Voltage: 16.8 V
Peak Surge Current: 30 A
Series: SD05
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AMK325ABJ337MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,742
SP0503BAHTG TVS Diode Arrays 18,444
SP3010-04UTG TVS Diode Arrays 7,883
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 199,150
015402.5DR Surface Mount Fuses 1,882
015401.6DR Surface Mount Fuses 474
RR0510P-4991-D Thin Film Resistors - SMD 16,104
74VHC157MTCX Encoders, Decoders, Multiplexers & Demultiplexers 3,775
SD24-01FTG TVS Diodes - Transient Voltage Suppressors 9,214
Real Time Availability
Stock:
2,248 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.54
10:
$0.355
100:
$0.198
$0.148
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.124
$0.116
$0.107
$0.103
$0.101
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

149528442 123369483 197847692 107423608 156058099 195371018 113705195 120070634 121780097 123207567 125444392 147914401 175451368 130130482 176911793