Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-S8065J
Manufacturer Part #:

S8065J

Manufacturer:

Description: SCRs S8065J
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: Littelfuse
Rated Repetitive Off-State Voltage VDRM: 800 V
Off-State Leakage Current @ VDRM IDRM: 0.02 mA
On-State RMS Current - It RMS: 65 A
Forward Voltage Drop: 1.8 V
Gate Trigger Voltage - Vgt: 2 V
Gate Trigger Current - Igt: 50 mA
Holding Current Ih Max: 80 mA
Mounting Style: Through Hole
Package / Case: TO-218x
Packaging: Bulk
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 950 A
Series: Sxx65x
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 129
Multiples: 1
Pricing (USD)
  129: $6.08
  250: $5.89
  500: $5.30
  1,000: $4.84
  2,500: $4.21
  5,000: Quote
RoHS Version
Manufacturer:

Littelfuse

Manufacturer Part #:
Description:
SCRs S8065J

Compare With Current Part

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
S6070W
SCRs 70A 600V
Littelfuse
1: $6.95
GBPC4001
Bridge Rectifiers 40A 100V
Taiwan Semiconductor
1: $3.32


This product is also available in:
190359769 156058099 171090662 174551776 147914401