Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-S8025NRP
Manufacturer Part #:

S8025NRP

Manufacturer:

Description: SCRs 25A 1000V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: SCRs
RoHS: RoHS Compliant Details
Breakover Current IBO Max: 350 A
Rated Repetitive Off-State Voltage VDRM: 800 V
Off-State Leakage Current @ VDRM IDRM: 0.02 mA
On-State RMS Current (It RMS): 25 A
Forward Voltage Drop: 1.6 V
Gate Trigger Voltage (Vgt): 1.5 V
Gate Trigger Current (Igt): 35 mA
Holding Current (Ih Max): 50 mA
Mounting Style: SMD/SMT
Package / Case: TO-263
Packaging: Reel
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
354 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.14
  10: $2.06
  100: $1.88
  250: $1.73
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $1.69
  1,000: $1.60
  2,000: $1.51
  5,000: $1.44
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PHB191NQ06LT,118
MOSFET N-CH TRENCH 55V
NXP Semiconductors
1: $3.50
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
S8040R
SCRs 40A 800V
Littelfuse
1: $3.52
WSLP25127L500FEA
Current Sense Resistors - SMD 3watts .0075ohms 1%
Vishay/Dale
1: $2.71
VS-30ETH06SPBF
Rectifiers 30 Amp 600 Volt 28ns
Vishay Semiconductors
1: $2.49
SS8050CBU
Transistors Bipolar - BJT NPN/40V/1.5A
Fairchild Semiconductor
1: $0.05
0314020.MXP
Fuses 250V 20A Fast Acting
Littelfuse
1: $0.93
EYP-2BN082
Thermal Cutoffs THERMAL CUTOFF
Panasonic Electronic Components
1: $0.72
LM324M
Operational Amplifiers - Op Amps Quad Operational ...
Fairchild Semiconductor
1: $0.38
KA3843B
Current Mode PWM Controllers PWM Control IC
Fairchild Semiconductor
1: $0.87
MC78M05ABDTG
Linear Regulators - Standard 5V 500mA Positive
ON Semiconductor
1: $0.69
UVR1C332MHD1TO
Aluminum Electrolytic Capacitors - Leaded 3.3K16V ...
Nichicon
1: $1.29
B72220S0131K101
Varistors 130volts 8000A
EPCOS
1: $1.02
283-0.5-RC
Metal Oxide Resistors 0.5ohms 5% Tol
Xicon
1: $0.39
291-270-RC
Carbon Film Resistors - Through Hole 270ohms 0.05
Xicon
1: $0.10
MO2CT631R181J
Metal Oxide Resistors 2W 180 5%
KOA Speer
1: $0.14
MOV-14D201K
Varistors 200volts 14mm
Bourns
1: $0.28
ERJ-6GEYJ151V
Thick Film Resistors - SMD 0805 150ohms 5% Tol
Panasonic Electronic Components
5000: $0.00
280-CR5-180-RC
Wirewound Resistors - Through Hole 180ohms 5% Tol
Xicon
1: $0.44
262-0.91-RC
Metal Oxide Resistors 0.91ohms 5% Tol
Xicon
1: $0.19


This product is also available in:
000000001