Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-S6055R
Manufacturer Part #:

S6055R

Manufacturer:

Description: SCRs 55A 600V
Silverlight Page 685, Mouser Enhanced Catalog
PDF Page 685, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: SCRs
RoHS: RoHS Compliant Details
Breakover Current IBO Max: 650 A
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
On-State RMS Current (It RMS): 55 A
Forward Voltage Drop: 1.8 V
Gate Trigger Voltage (Vgt): 1.5 V
Gate Trigger Current (Igt): 40 mA
Holding Current (Ih Max): 60 mA
Mounting Style: Through Hole
Package / Case: TO-220
Packaging: Bulk
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
262 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.68
  10: $2.95
  100: $2.69
  250: $2.43
  500: $2.18
  1,000: $1.83
  2,000: $1.74
  5,000: $1.68
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
V23105A5003A201
Low Signal Relays - PCB 12VDC Non-latching 1 coil ...
TE Connectivity / Axicom
1: $2.16
FH26-71S-0.3SHW(05)
FFC & FPC Connectors 0.3MM 71 POS R/A SMT GOLD PLA ...
Hirose Connector
1: $3.78
Si8462BA-B-IS1
Isolator Interface IC 6 Ch 1.0kV Isolator 150M 6/2
Silicon Labs
1: $3.02
PEC11-4020F-S0024
Encoders INCREMENTAL ENCODER 12MM
Bourns
1: $1.85
KSC3503DSTU
Transistors Bipolar - BJT NPN Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.29
ATMEGA16-16PU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $6.84
CD4049UBE
Buffers & Line Drivers Hex Inverting
Texas Instruments
1: $0.27
B3S-1002
Tactile Switches 6X6X4.3mm 230gF
Omron Electronics
1: $0.58
70553-0001
Headers & Wire Housings R/A HDR 2P low profile sin ...
Molex
1: $0.74
KSA1381ESTU
Transistors Bipolar - BJT PNP Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.27
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
ACPL-217-56CE
Transistor Output Optocouplers 3000Vrms 50% CTR
Avago Technologies
1: $0.46
ULN2003AN
Transistors Darlington Darlington
Texas Instruments
1: $0.30
VS-ETH3006-M3
Rectifiers 30A 600V Hyperfast 26ns
Vishay Semiconductors
1: $1.68
ERA-6AEB561V
Thin Film Resistors - SMD 0805 1/8W 560ohms
Panasonic Electronic Components
1: $0.51
ERA-6AEB393V
Thin Film Resistors - SMD 0805 1/8W 39Kohms
Panasonic Electronic Components
1: $0.51
ERA-6AEB821V
Thin Film Resistors - SMD 0805 1/8W 820ohms
Panasonic Electronic Components
1: $0.51
301-100-RC
Thick Film Resistors - SMD 1/16WATT 100OHMS
Xicon
5000: $0.00
FKP2G013301G00JSSD
Film Capacitors 400V 3300pF 5%
WIMA
1: $0.45
RS01A200R0FB12
Wirewound Resistors - Through Hole 1watt 200ohms 1 ...
Vishay/Dale
1: $1.42


This product is also available in:
000000001