Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-S6025L
Manufacturer Part #:

S6025L

Manufacturer:

Description: SCRs 25A 600V
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: Littelfuse
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
On-State RMS Current - It RMS: 25 A
Forward Voltage Drop: 1.6 V
Gate Trigger Voltage - Vgt: 1.5 V
Gate Trigger Current - Igt: 35 mA
Holding Current Ih Max: 50 mA
Mounting Style: Through Hole
Package / Case: TO-220
Packaging: Bulk
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 350 A
Series: S6025
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
597 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.55
  10: $2.04
  100: $1.84
  500: $1.63
  1,000: $1.43
  2,500: $1.10
  5,000: $1.06
  10,000: $0.998
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F429I-DISCO
Development Boards & Kits - ARM STM32F429ZIT6U Dis ...
STMicroelectronics
1: $24.00
K000007
Component Kits ARDUINO STARTER KIT W/ UNO REV3
Arduino
1: $99.95
LMD18200T/NOPB
Motor / Motion / Ignition Controllers & Drivers 3A ...
Texas Instruments
1: $16.04
G5V-2-DC24
Low Signal Relays - PCB ThruHole Sealed DPDT 24VDC ...
Omron Electronics
1: $2.97
1754504
Pluggable Terminal Blocks 5 Pos 5mm pitch Plug 24- ...
Phoenix Contact
1: $4.08
CD4013BE
Flip Flops Dual CMOS
Texas Instruments
1: $0.52
1754465
Pluggable Terminal Blocks 3 Pos 5mm pitch Plug 24- ...
Phoenix Contact
1: $2.46
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
1757488
Pluggable Terminal Blocks 3 Pos 5mm pitch Through ...
Phoenix Contact
1: $0.94
CD40106BE
Inverters Hex Schmitt Trigger
Texas Instruments
1: $0.52
L7805CV
Linear Voltage Regulators 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
6PCV-06-006
Barrier Terminal Blocks 6P TRI-BARRIER .375"
TE Connectivity
1: $3.36
LM324N
Operational Amplifiers - Op Amps Quad Operational ...
Fairchild Semiconductor
1: $0.51
TVX1H100MAD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.80
SF2049E-1
Signal Conditioning 915MHz BW 26MHz IL 2.2dB
Murata Electronics
1: $1.47
2N3904
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.41
D6025L
Rectifiers 600V 25A
Littelfuse
1: $2.50
D6020L
Rectifiers 600V 20A
Littelfuse
1: $2.07
8020.0605.G
Cartridge Fuses SUT 6.3x32 FUSE 20A T
Schurter
1: $0.68
ECQ-V1H103JL
Film Capacitors .01uF 50V 5%
Panasonic
1: $0.29


This product is also available in:
197847692 156058099 171090662 190359769 174551776 147914401