Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-S6008L
Manufacturer Part #:

S6008L

Manufacturer:

Description: SCRs 8A 600V
Silverlight Page 685, Mouser Enhanced Catalog
PDF Page 685, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: SCRs
RoHS: RoHS Compliant Details
Breakover Current IBO Max: 100 A
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
On-State RMS Current (It RMS): 8 A
Forward Voltage Drop: 1.6 V
Gate Trigger Voltage (Vgt): 1.5 V
Gate Trigger Current (Igt): 15 mA
Holding Current (Ih Max): 30 mA
Mounting Style: Through Hole
Package / Case: TO-220
Packaging: Bulk
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
268 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.36
  10: $1.28
  100: $1.13
  250: $1.02
  500: $0.904
  1,000: $0.749
  2,000: $0.698
  5,000: $0.672
  10,000: $0.639

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CY7C68013A-128AXC
8-bit Microcontrollers - MCU EZ USB FX2LP LO PWR H ...
Cypress Semiconductor
1: $19.79
BSP75N
Power Switch ICs - Power Distribution Smart Low Si ...
Infineon Technologies
1: $0.92
TLC272CP
Operational Amplifiers - Op Amps Dual LiMCMOS
Texas Instruments
1: $0.89
DLP-USB232M-G
Interface Modules USB-UART Adapter
DLP Design
1: $25.00
CGS103U016R2C
Aluminum Electrolytic Capacitors - Screw Terminal ...
Cornell Dubilier
1: $14.53
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.42
IRL640A
MOSFET 200V N-Channel a-FET Logic Level
Fairchild Semiconductor
1: $1.51
J113
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.48
MOC3011SM
Triac & SCR Output Optocouplers SO-6 NON-ZERO TRIA ...
Fairchild Semiconductor
1: $0.69
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
LM78L05ACZ/NOPB
Linear Regulators - Standard 3-Terminal Pos Reg
Texas Instruments
1: $0.65
RGA102M1VBK-1316G
Aluminum Electrolytic Capacitors - Leaded 35V 1000 ...
Lelon
1: $0.62
S8025R
SCRs 25A 1000V
Littelfuse
1: $2.18
S8006L
SCRs 6A 800V
Littelfuse
1: $1.58
S601E
SCRs 1A 600V
Littelfuse
1: $0.89
T322E107K010AT
Tantalum Capacitors - Solid Leaded 10V 100uF 10%
Kemet
1: $4.00
MOV-14D271K
Varistors 270votls 14mm
Bourns
1: $0.28
100SP1T1B4M2QE
Toggle Switches SPDT ON-ON PC MNT
E-Switch
1: $2.63


This product is also available in:
000000001