Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-S4065K
Manufacturer Part #:

S4065K

Manufacturer:

Description: SCRs 65A 400V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: Littelfuse
Rated Repetitive Off-State Voltage VDRM: 400 V
Off-State Leakage Current @ VDRM IDRM: 0.02 mA
On-State RMS Current - It RMS: 65 A
Forward Voltage Drop: 1.8 V
Gate Trigger Voltage - Vgt: 2 V
Gate Trigger Current - Igt: 50 mA
Holding Current Ih Max: 80 mA
Mounting Style: Through Hole
Package / Case: TO-218
Packaging: Bulk
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 950 A
Series: Sxx65x
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
236 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.89
  10: $6.21
  25: $5.66
  100: $5.27
  250: $5.10
  500: $4.59
  1,000: $4.18
  2,500: $3.64
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM258AN
Operational Amplifiers - Op Amps Dual Low Power
STMicroelectronics
1: $2.80
2SA1943-O(Q)
Transistors Bipolar - BJT PNP 230V 15A
Toshiba
1: $4.00
1-102321-2
Headers & Wire Housings VERT EJECT PIN 64P
TE Connectivity / AMP
1: $10.80
74FCT163245CPVG
Bus Transceivers 3.3V 16-Bit Transceiver
IDT
1: $2.66
PIC16F688-E/P
8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O
Microchip Technology
1: $1.82
MS-162(01)
RF Connectors / Coaxial Connectors REC COAX SWITCH ...
Hirose Connector
1: $2.62
2SC5200-O(Q)
Transistors Bipolar - BJT NPN 230V 15A
Toshiba
1: $3.08
742C083000XP
Resistor Networks & Arrays 0ohms 5% Isolated
CTS Electronic Components
1: $0.03
RK73H1JLTD17R8F
Thick Film Resistors - SMD 1/10watt 17.8ohms 1%
KOA Speer
1: $0.25
060120A15Z50-2
High Frequency/RF Resistors DC-6.0GHz 8Watts -55C ...
Anaren
1: $3.72


This product is also available in:
190359769 197847692 147914401 156058099