|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
519-S2055W
Manufacturer Part #:

S2055W_

Manufacturer:

Description:
SCRs - Use 576-S2055W
Lifecycle:
Obsolete
Share |
Manufacturer: Littelfuse
Product Category: SCRs
RoHS: No
Brand: Littelfuse
Rated Repetitive Off-State Voltage VDRM: 200 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
On-State RMS Current - It RMS: 55 A
Gate Trigger Voltage - Vgt: 1.5 V
Gate Trigger Current - Igt: 40 mA
Holding Current Ih Max: 60 mA
Mounting Style: Through Hole
Package / Case: TO-218x
Packaging: Reel
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 650 A
Series: S205
Vf - Forward Voltage: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


This product is also available in:
0000000015-1104-1false