Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-Q8040J7
Manufacturer Part #:

Q8040J7

Manufacturer:

Description: Triacs 800V 40A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Triacs
RoHS: RoHS Compliant Details
On-State RMS Current (It RMS): 40 A
Non Repetitive On-State Current: 335 A, 400 A
Rated Repetitive Off-State Voltage VDRM: 800 V
Off-State Leakage Current @ VDRM IDRM: 200 uA
On-State Voltage: 1.8 V
Holding Current (Ih Max): 120 mA
Gate Trigger Voltage (Vgt): 2.5 V
Gate Trigger Current (Igt): 100 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-218X-3
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
36 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 36 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.09
  10: $10.88
  100: $10.47
  250: $9.00
  500: $8.35
  1,000: $7.86
  2,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N3440
Transistors Bipolar - BJT NPN Power Switching
STMicroelectronics
1: $1.77
PIC18F452-I/P
8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O
Microchip Technology
1: $7.53
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
380LX101M500K022
Aluminum Electrolytic Capacitors - Snap In 500V 10 ...
Cornell Dubilier
1: $8.45
FOD4208
Triac & SCR Output Optocouplers 800V RANDOM PHASE ...
Fairchild Semiconductor
1: $3.55
L6470H
Motor / Motion / Ignition Controllers & Drivers 8 ...
STMicroelectronics
1: $8.50
2N4403
Transistors Bipolar - BJT PNP Gen Pur SS
Central Semiconductor
1: $0.38
282837-2
Fixed Terminal Blocks 5.08MM PCB MOUNT 2P
TE Connectivity / AMP
1: $0.40
LGN2H680MELA25
Aluminum Electrolytic Capacitors - Snap In 68uF 50 ...
Nichicon
1: $4.01
TVA1903-E3
Aluminum Electrolytic Capacitors - Leaded 10uF 500 ...
Vishay/Sprague
1: $17.47
OPB606A
Optical Switches, Reflective, Phototransistor Outp ...
Optek
1: $1.73
EC6AW-24S12
DC/DC Converters 8W 24V - 12V 666mA
Cincon
1: $28.35
TLC0831CP
Analog to Digital Converters - ADC 8bit ADC Serial
Texas Instruments
1: $4.40
H11D1M
Transistor Output Optocouplers Hi Volt Phototrans
Fairchild Semiconductor
1: $0.79
23J7K0E
Wirewound Resistors - Through Hole 3watt 7K 5%
Ohmite
1: $2.76
DME10S47K-F
Film Capacitors DME 1KV .047uF
Cornell Dubilier
1: $0.75
CD74ACT174M96
Flip Flops Hex w/Reset
Texas Instruments
1: $0.89
TAP475M035SCS
Tantalum Capacitors - Solid Leaded 35V 4.7uF 20%
AVX
1: $2.10
TS555IN
Timers & Support Products Low Power Single
STMicroelectronics
1: $0.69
LD1117V
Low Dropout Regulators - LDO 1.25-15V 0.8A Adj
STMicroelectronics
1: $0.66


This product is also available in:
120046454 161873166 129462637