Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-Q6040J7
Manufacturer Part #:

Q6040J7

Manufacturer:

Description: Triacs 600V 40A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Triacs
RoHS: RoHS Compliant Details
On-State RMS Current (It RMS): 40 A
Non Repetitive On-State Current: 335 A, 400 A
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 200 uA
On-State Voltage: 1.8 V
Holding Current (Ih Max): 120 mA
Gate Trigger Voltage (Vgt): 2.5 V
Gate Trigger Current (Igt): 100 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-218X-3
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
470 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 52 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.85
  10: $7.70
  100: $7.41
  250: $7.15
  500: $6.85
  1,000: $6.34
  2,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS3234SN#
Real Time Clock Integrated RTC/TCXO/Crystal
Maxim Integrated
1: $9.87
3683S-1-103L
Precision Potentiometers 10K Ohms Digital +/- 3% t ...
Bourns
1: $40.46
Q6030LH5
Triacs 600V 30A
Littelfuse
1: $3.90
88732-8602
Cable Assemblies USB A / MINI B ASSY 1M LENGTH BLA ...
Molex
1: $4.05
DEBUGADPTR1-USB
Sockets & Adapters USB Debug Adapter FORC8051FXXXM ...
Silicon Labs
1: $35.00
CRD10RM0CB
Coded Rotary Switches BCD FLUSH ACT PC
C&K Components
1: $5.50
0706016
Fixed Terminal Blocks DFK 2.8
Phoenix Contact
1: $3.58
MOC3063
Triac & SCR Output Optocouplers Optocoupler TRIAC
Lite-On
1: $0.46
380C1500K
Potentiometers 500 K Ohms 10% 2W Solder Lug
Honeywell
1: $16.00
1604-2
Standoffs & Spacers SWAGE STANDOFF .109"
Keystone Electronics
1: $0.91
SN75462D
Peripheral Drivers & Components - PCIs Dual Hi Cur ...
Texas Instruments
1: $1.33
TDL106K025S1C-F
Tantalum Capacitors - Solid Leaded 10uF 25Volts
Cornell Dubilier
1: $2.88
QXK2G104KTPTZH
Film Capacitors 400volts 0.1uF
Nichicon
1: $0.98
DB3TG
Diacs 32 Volt Trigger
STMicroelectronics
1: $0.53
RS02B150R0FB12
Wirewound Resistors - Through Hole 3watts 150ohms ...
Vishay/Dale
1: $1.01
0314015.MXP
Fuses 250V 15A Fast Acting
Littelfuse
1: $0.86
CD74ACT174M
Flip Flops Hex D-Type Flip-Flop with Reset
Texas Instruments
1: $1.05
HS25 75R 1%
Wirewound Resistors - Chassis Mount 25W 75 OHM1%
Arcol
1: $2.85
4PSP10
Film Capacitors 400V .1uF MET POLY
Vishay/Sprague
0: $0.00
MO2CT631R682J
Metal Oxide Resistors 2W 6.8K 5%
KOA Speer
1: $0.14


This product is also available in:
161873166 129462637 120046454