|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-Q6035RH5
Manufacturer Part #:

Q6035RH5

Manufacturer:

Description:
Triacs 600V 35A
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: Littelfuse
On-State RMS Current - It RMS: 35 A
Non Repetitive On-State Current: 290 A, 350 A
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 50 uA
On-State Voltage: 1.5 V
Holding Current Ih Max: 75 mA
Gate Trigger Voltage - Vgt: 2 V
Gate Trigger Current - Igt: 50 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: Qxx35xx
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-2199298-1 IC & Component Sockets 4,373
350786-1 Pin & Socket Connectors 5,131
MURS340T3G Rectifiers 7,652
BK/1A3400-09 Fuse Clips 4,252
507102B00000G Heat Sinks 11,050
8468-21B1-RK-TP IC & Component Sockets 2,044
V275LA40CP Varistors 1,712
38720-7506 Barrier Terminal Blocks 317
CNY17F-2 Transistor Output Optocouplers 3,251
PRV6SAABGYB25103KA Potentiometers 456
Real Time Availability
Stock:
3,354 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.92
10:
$3.15
100:
$2.87
250:
$2.59
500:
$2.33
$1.96
$1.87
$1.80

To add to a project, please Log In.

120046454 149266522 161873166 147914401 156058099 171090662 174551776 197847692