|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-Q4040K7TP
Manufacturer Part #:

Q4040K7TP

Manufacturer:

Description:
Triacs Altnstr 400V 40A Iso 100-100-100mA
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: Littelfuse
On-State RMS Current - It RMS: 40 A
Non Repetitive On-State Current: 335 A, 400 A
Rated Repetitive Off-State Voltage VDRM: 400 V
Off-State Leakage Current @ VDRM IDRM: 200 uA
On-State Voltage: 1.8 V
Holding Current Ih Max: 120 mA
Gate Trigger Voltage - Vgt: 2.5 V
Gate Trigger Current - Igt: 100 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-218-3
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: Qxx40xx
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CD4001BE Logic Gates 8,791
26-60-4100 Headers & Wire Housings 3,493
KA7805ETU Linear Voltage Regulators 1,983
SN74HC08N Logic Gates 7,918
SN74HC112N Flip Flops 1,474
ECA-1AM102 Aluminum Electrolytic Capacitors - Leaded 4,747
FK24X7R1H334K Multilayer Ceramic Capacitors MLCC - Leaded 425
L083S103LF Resistor Networks & Arrays 4,740
MKP2-.1/250/5 Film Capacitors 1,273
Real Time Availability
Stock:
925 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.59
10:
$6.84
25:
$6.23
100:
$5.62
250:
$5.17
500:
$4.71
$4.10
$3.95

To add to a project, please Log In.

120046454 129462637 161873166 147914401 156058099 197847692