Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-Q4025N5RP
Manufacturer Part #:

Q4025N5RP

Manufacturer:

Description: Triacs 400V 25A 50-50-50mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Triacs
RoHS: RoHS Compliant Details
On-State RMS Current (It RMS): 25 A
Non Repetitive On-State Current: 167 A, 200 A
Rated Repetitive Off-State Voltage VDRM: 400 V
Off-State Leakage Current @ VDRM IDRM: 100 uA
On-State Voltage: 1.8 V
Holding Current (Ih Max): 100 mA
Gate Trigger Voltage (Vgt): 2.5 V
Gate Trigger Current (Igt): 50 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-263-3
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
388 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.20
  10: $2.67
  100: $2.26
  250: $2.03
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $1.94
  1,000: $1.73
  2,000: $1.64
  5,000: $1.57
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX3072EESA+
RS-422/RS-485 Interface IC 3.3V Fl-Sfe/Ht-Swp RS-4 ...
Maxim Integrated
1: $4.76
DS2401Z+
Serial Number Registration Silicon Serial Number
Maxim Integrated
1: $1.88
G5LE-14-DC5
General Purpose Relays Power PCB Relay SPDT Sealed ...
Omron Electronics
1: $1.08
MAX3223IDWR
RS-232 Interface IC 3-5.5V RS232
Texas Instruments
1: $2.50
GRM31CR71H105KA61L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.30
CFM40T-03
Linear and Switching Power Supplies 40W 90-264V 5/ ...
Cincon
1: $39.88
V390CH8T
Varistors 250V 250A 60pF 7 Inch Reel
Littelfuse
1: $0.87
LM555CM/NOPB
Timers & Support Products Timer
Texas Instruments
1: $0.71
APTL3216CGCK
Standard LEDs - SMD Green 570nm Water Clear 300mcd
Kingbright
1: $0.09
T491A226M010AT
Tantalum Capacitors - Solid SMD 10volt 22uF 20% Le ...
Kemet
1: $0.73
MOC3031SM
Triac & SCR Output Optocouplers SO-6 ZERO TRIAC
Fairchild Semiconductor
1: $0.99
350760-4
Pin & Socket Connectors 3 POS STD TAIL SOC
TE Connectivity / AMP
1: $0.60
CW8400
Soldering Flux 9g Pb-FREE FLUX PEN
Chemtronics
1: $9.10
5103309-8
Headers & Wire Housings HDR VERT DOUBLE 40P low pr ...
TE Connectivity / AMP
1: $2.80
HDM16216L-B-Y10S
LCD Character Display Modules & Accessories White ...
Hantronix
1: $11.70
MC1413BDR2G
Transistors Darlington High Voltage High Current D ...
ON Semiconductor
1: $0.58
T835-600B-TR
Triacs 8.0 Amp 600 Volt
STMicroelectronics
1: $0.89
SLPX472M050A7P3
Aluminum Electrolytic Capacitors - Snap In 4700uF ...
Cornell Dubilier
1: $2.26
LLS1H472MELB
Aluminum Electrolytic Capacitors - Snap In 50volts ...
Nichicon
1: $4.06
CRCW1206180RJNEA
Thick Film Resistors - SMD 1/4watt 180ohms 5%
Vishay/Dale
1: $0.22


This product is also available in:
129462637 161873166 120046454