Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-Q4015L5
Manufacturer Part #:

Q4015L5

Manufacturer:

Description: Triacs 400V 15A 50-50-50mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Triacs
RoHS: RoHS Compliant Details
On-State RMS Current (It RMS): 15 A
Non Repetitive On-State Current: 167 A, 200 A
Rated Repetitive Off-State Voltage VDRM: 400 V
Off-State Leakage Current @ VDRM IDRM: 50 uA
On-State Voltage: 1.6 V
Holding Current (Ih Max): 70 mA
Gate Trigger Voltage (Vgt): 2.5 V
Gate Trigger Current (Igt): 50 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,201 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.36
  10: $1.96
  100: $1.76
  250: $1.57
  500: $1.37
  1,000: $1.13
  2,000: $1.06
  5,000: $1.02
  10,000: $0.97

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
MOC3022SR2M
Triac & SCR Output Optocouplers 6Pin 400V Optocoup ...
Fairchild Semiconductor
1: $0.76
Q6035P5
Triacs 600V 35A 50-50-50mA
Littelfuse
1: $11.33
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
MOC3041M
Triac & SCR Output Optocouplers DIP-6 ZERO TRIAC
Fairchild Semiconductor
1: $0.90
38720-0204
Barrier Terminal Blocks SR BTS CB 4 ASY
Molex
1: $2.90
UVR1H102MHD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $1.22
BPX 38-2/3
Phototransistors PHOTODIODE
OSRAM Opto Semiconductors
1: $2.19
MP925-5.00K-1%
Thick Film Resistors - Through Hole 5K ohm 25W 1% ...
Caddock
1: $4.04
S4010LS2
SCRs Sensing
Littelfuse
1: $1.70
L7815CP
Linear Regulators - Standard 15V 1.0A Positive
STMicroelectronics
1: $0.61
1755532
Pluggable Terminal Blocks 5.00 4P HEADER 180D
Phoenix Contact
1: $1.06
150104K250CB
Film Capacitors 250V .1uF 10%
Cornell Dubilier
1: $0.65
SJ-5023 (WHITE)
Plastic Hardware LG TAPERED SQ WHT
3M Electronic Specialty
1: $0.28
291-5.1M-RC
Carbon Film Resistors - Through Hole 5.1Mohms 0.05
Xicon
1: $0.10
LM2901M
Comparator ICs Quad Comparator
Fairchild Semiconductor
1: $0.44
SJ-5008 (WHITE)
Plastic Hardware SMALL TAPERED SQ WHT
3M Electronic Specialty
1: $0.10
MKS2C033301C00KSSD
Film Capacitors 63V .33uF 10%
WIMA
1: $0.48
D4015L
Rectifiers 400V 15A
Littelfuse
1: $1.36


This product is also available in:
161873166 120046454 129462637