Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-Q4008LH4
Manufacturer Part #:

Q4008LH4

Manufacturer:

Description:
Triacs 400V 8A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: Littelfuse
On-State RMS Current - It RMS: 8 A
Non Repetitive On-State Current: 83 A, 100 A
Rated Repetitive Off-State Voltage VDRM: 400 V
Off-State Leakage Current @ VDRM IDRM: 10 uA
On-State Voltage: 1.6 V
Holding Current Ih Max: 35 mA
Gate Trigger Voltage - Vgt: 1.3 V
Gate Trigger Current - Igt: 35 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: Qxx08xx
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 2500 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.86
  10: $1.50
  100: $1.35
  500: $1.20
  1,000: $1.07
  2,500: $0.814
  5,000: $0.783
  10,000: $0.735
  25,000: Quote

To add to a project, please Log In.


This product is also available in:
120046454 149266522 161873166 197847692 156058099 147914401