Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-Q4004L3
Manufacturer Part #:

Q4004L3

Manufacturer:

Description: Triacs 400V 4A 10-10-10mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Triacs
RoHS: RoHS Compliant Details
On-State RMS Current (It RMS): 4 A
Non Repetitive On-State Current: 46 A, 55 A
Rated Repetitive Off-State Voltage VDRM: 400 V
Off-State Leakage Current @ VDRM IDRM: 50 uA
On-State Voltage: 1.6 V
Holding Current (Ih Max): 20 mA
Gate Trigger Voltage (Vgt): 2 V
Gate Trigger Current (Igt): 10 mA, 25 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
280 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.35
  10: $1.31
  100: $1.11
  250: $1.01
  500: $0.885
  1,000: $0.733
  2,000: $0.683
  5,000: $0.657

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
PIC18F2550-I/SP
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.38
OP07CP
Operational Amplifiers - Op Amps Low Offset Volt P ...
Texas Instruments
1: $0.80
MOC3010M
Triac & SCR Output Optocouplers DIP-6 NON-ZERO TRI ...
Fairchild Semiconductor
1: $0.64
7103SYZQE
Toggle Switches ON-OFF-ON SPDT
C&K Components
1: $5.50
L7805ACV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.70
LM336BZ-5.0/NOPB
Voltage & Current References VLTG REF DIODE
Texas Instruments
1: $0.84
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
15-38-1024
Headers & Wire Housings SHUNT OPEN TOP 2P
Molex
1: $0.46
CD4051BE
Multiplexer Switch ICs 8-Channel Analog
Texas Instruments
1: $0.27
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
563002B00000G
Heat Sinks TO-220 VERT 13.0 TR CHANNEL STYLE
Aavid Thermalloy
1: $0.68
CL-140
Inrush Current Limiters 1.1 Amps 50 Ohm
GE M&C / Thermometrics
1: $1.67
796949-2
Fixed Terminal Blocks 5.08MM VERTICAL 2P wire prot ...
TE Connectivity / AMP
1: $0.64
IRF830
MOSFET N-Chan 500V 4.5 Amp
Vishay/Siliconix
1: $3.21
1N5819
Schottky Diodes & Rectifiers Schottky Barrier
Fairchild Semiconductor
1: $0.11
SN74HC573AN
Latches Tri-St Octal D-Type
Texas Instruments
1: $0.31
CNY173M
Transistor Output Optocouplers Optocoupler Hi Bvce ...
Fairchild Semiconductor
1: $0.52
MOC3043TVM
Triac & SCR Output Optocouplers 6Pin400V Optocoupl ...
Fairchild Semiconductor
1: $0.91
DF04M
Bridge Rectifiers 1.5A Bridge
Fairchild Semiconductor
1: $0.35


This product is also available in:
120046454 129462637 161873166