Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-PLED9UQ12
Manufacturer Part #:

PLED9UQ12

Manufacturer:

Description:
LED Protection Devices Uni 9V 3X3 2L
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 800, Mouser Online Catalog
PDF Page 800, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: LED Protection Devices
RoHS: RoHS Compliant Details
Breakdown Voltage: 18 V
On-State Voltage: 1.2 V
Rated Repetitive Off-State Voltage VDRM: 9 V
Holding Current Ih Max: 30 mA
Package / Case: QFN
Packaging: Reel
Brand: Littelfuse
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
On-State RMS Current - It RMS: 1 mA
Product: LED Protector
Series: PLED
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,890 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.93
  10: $0.764
  100: $0.587
  500: $0.521
  1,000: $0.412
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.353
  10,000: $0.325
  25,000: $0.322
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


150940102 144971967 193580391 102314119 121159121 190657878 156058099 146259450 196423270