|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-PLED6US
Manufacturer Part #:

PLED6US

Manufacturer:

Description:
LED Protection Devices Uni 6V 2L UNI DO214
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 785, Mouser Online Catalog
PDF Page 785, PDF Catalog Page
PLED6US Datasheet PLED6US Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: LED Protection Devices
RoHS: RoHS Compliant Details
Breakdown Voltage: 16 V
On-State Voltage: 1.2 V
Rated Repetitive Off-State Voltage VDRM: 6 V
Holding Current Ih Max: 30 mA
Package / Case: DO-214AA
Packaging: Reel
Brand: Littelfuse
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
On-State RMS Current - It RMS: 1 mA
Product: LED Protector
Series: PLED
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM35DZ/NOPB Board Mount Temperature Sensors 8,884
XPEPHR-L1-0000-00801 High Power LEDs - Single Color 10,482
XPEPHR-L1-0000-00901 High Power LEDs - Single Color 1,410
804090 Thermal Substrates - MCPCB 1,952
RS-100-24 Switching Power Supplies 241
LM3404MAX/NOPB LED Lighting Drivers 2,624
TL431BQLPR Voltage References 10,764
3521470RFT Thick Film Resistors - SMD 6,219
3521330RFT Thick Film Resistors - SMD 4,196
XPEROY-L1-0000-00A01 High Power LEDs - Single Color 456
Real Time Availability
Stock:
2,080 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.82
10:
$0.638
100:
$0.412
$0.33
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.27
$0.26
$0.25
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

150940102 144971967 193580391 102314119 156058099 146259450 196423270 121159121 190657878